ROHM 30V 10mA, Dual SiC Schottky Diode, 3-Pin SOT-416FL RB548WMTL

Stock information currently inaccessible
RS Stock No.:
150-3527
Mfr. Part No.:
RB548WMTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-416FL

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Anode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

500mA

Small mold type (UMD2)
High reliability
Super Low VF