ROHM 40V 30mA, Dual SiC Schottky Diode, 3-Pin SOT-416FL RB715WMTL
- RS Stock No.:
- 150-3525
- Mfr. Part No.:
- RB715WMTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-3525
- Mfr. Part No.:
- RB715WMTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-416FL | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Common Cathode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-416FL | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Common Cathode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
Small mold type (EMD3F)
High reliability
Super Low VF
High reliability
Super Low VF
