ROHM 650V 15A, SiC Schottky Diode, 3 + Tab-Pin D2PAK SCS215AJTLL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
150-3450
Mfr. Part No.:
SCS215AJTLL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-263AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Shorter recovery time Reduced temperature dependence High-speed switching possible

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy