ROHM 650V 8A, SiC Schottky Diode, 2 + Tab-Pin TO-220ACP SCS308APC9
- RS Stock No.:
- 150-2171
- Mfr. Part No.:
- SCS308APC9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-2171
- Mfr. Part No.:
- SCS308APC9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ACP | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 250A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220ACP | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
- COO (Country of Origin):
- JP
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
High surge current capability
Reduced temperature dependence
High-speed switching possible
High surge current capability
