ROHM 200V 1A, Diode, 2-Pin SOD-128 RF081LAM2STR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
150-2169
Mfr. Part No.:
RF081LAM2STR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

25A

Low forward voltage
Low switching loss
High current overload capacity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy