ROHM 40V 5A, SiC Schottky Diode, 2-Pin SOD-128 RBS5LAM40ATR
- RS Stock No.:
- 150-2159
- Mfr. Part No.:
- RBS5LAM40ATR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-2159
- Mfr. Part No.:
- RBS5LAM40ATR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
Small power mold type (PMDTM)
High reliability
Super low VF
High reliability
Super low VF
