ROHM 40V 2A, SiC Schottky Diode, 2-Pin SOD-123FL RB068MM-40TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
150-2149
Mfr. Part No.:
RB068MM-40TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

Small power mold type (PMDU)
High reliability
Super low IR