ROHM 90V 10A, Dual SiC Schottky Diode, 3-Pin TO-220FN RB215T-90NZC9

Unavailable
RS will no longer stock this product.
RS Stock No.:
150-2145
Mfr. Part No.:
RB215T-90NZC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220FN

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

90V

Diode Configuration

Common Cathode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
JP
Cathode common type
(TO-220)Low IR type, highly reliable