ROHM 200V 3A, Diode, 2 + Tab-Pin DPAK RF301BM2STL

Stock information currently inaccessible
RS Stock No.:
150-1930
Mfr. Part No.:
RF301BM2STL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SC-63, TO-252

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
JP
Low switching loss
Low forward voltage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy