ROHM 600V 5A, Diode, 2 + Tab-Pin DPAK RF505BM6STL

Stock information currently inaccessible
RS Stock No.:
146-7917
Mfr. Part No.:
RF505BM6STL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SC-63, TO-252

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

50A

Low switching loss
Low forward voltage
High current overload capacity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy