ROHM 60V 2A, SiC Schottky Diode, 2-Pin SOD-123FL RBR2MM60ATR

Stock information currently inaccessible
RS Stock No.:
146-7897
Mfr. Part No.:
RBR2MM60ATR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

20A

Small power mold type (PMDU)
High reliability
Low VF