ROHM 30V 100mA, SiC Schottky Diode, 2-Pin SOD-323 RB531VM-30TE-17

Stock information currently inaccessible
RS Stock No.:
146-7866
Mfr. Part No.:
RB531VM-30TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

1A

Small mold type (UMD2)
High reliability
Super Low VF