ROHM 60V 1A, SiC Schottky Diode, 2-Pin SOD-323HE RB168VAM-60TR

Stock information currently inaccessible
RS Stock No.:
146-7851
Mfr. Part No.:
RB168VAM-60TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

5A

COO (Country of Origin):
JP
Small mold type (TUMD2M)
High reliability
Super low IR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy