Taiwan Semi 30V 1A, Schottky Diode, 2-Pin DO-214AC SS13 R3

Stock information currently inaccessible
RS Stock No.:
146-2289
Mfr. Part No.:
SS13 R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy