Taiwan Semi 400V 1A, Diode, 2-Pin MELF LL4004G L0G
- RS Stock No.:
- 146-2257
- Mfr. Part No.:
- LL4004G L0G
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 146-2257
- Mfr. Part No.:
- LL4004G L0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | MELF | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type MELF | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
