IXYS 100V 120A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X61-01A
- RS Stock No.:
- 146-1685
- Mfr. Part No.:
- DSS2X61-01A
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1685
- Mfr. Part No.:
- DSS2X61-01A
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Panel Mount | |
| Package Type | SOT-227B | |
| Maximum Continuous Forward Current | 120A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 740mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 700A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Panel Mount | ||
Package Type SOT-227B | ||
Maximum Continuous Forward Current 120A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 740mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 700A | ||
