WeEn Semiconductors Co., Ltd 600V 8A, Hyperfast Diode, 2-Pin TO-220AC BYC8D-600,127

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0407
Mfr. Part No.:
BYC8D-600,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Hyperfast

Pin Count

2

Maximum Forward Voltage Drop

2.9V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

52ns

Peak Non-Repetitive Forward Surge Current

60A

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors