Infineon 1800V 170A, Dual Rectifier Diode, 3-Pin DD171N16KHPSA1
- RS Stock No.:
- 145-9630
- Mfr. Part No.:
- DD171N16KHPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9630
- Mfr. Part No.:
- DD171N16KHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Panel Mount | |
| Maximum Continuous Forward Current | 170A | |
| Peak Reverse Repetitive Voltage | 1800V | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.26V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 6.6A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Panel Mount | ||
Maximum Continuous Forward Current 170A | ||
Peak Reverse Repetitive Voltage 1800V | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.26V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 6.6A | ||


