Infineon 1200V 600A, Dual Rectifier Diode, 3-Pin DD600N12KHPSA2

Stock information currently inaccessible
RS Stock No.:
145-8858
Mfr. Part No.:
DD600N12KHPSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Panel Mount

Maximum Continuous Forward Current

600A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

22kA

COO (Country of Origin):
CN