onsemi 100V 3A, Silicon Junction Diode, 2-Pin DO-41 MR851RLG

Stock information currently inaccessible
RS Stock No.:
145-4746
Mfr. Part No.:
MR851RLG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

300ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

100A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy