onsemi 600V 15A, Silicon Junction Diode, 2-Pin TO-247 ISL9R1560G2

Stock information currently inaccessible
RS Stock No.:
145-4393
Mfr. Part No.:
ISL9R1560G2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

90ns

Peak Non-Repetitive Forward Surge Current

200A