onsemi 350V 40A, Silicon Junction Diode, 3-Pin TO-3P FFA40UP35STU
- RS Stock No.:
- 145-4379
- Mfr. Part No.:
- FFA40UP35STU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-4379
- Mfr. Part No.:
- FFA40UP35STU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-3P | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 350V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.6V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 55ns | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-3P | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 350V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.6V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 55ns | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
