onsemi 1 kV 80 A Ultrafast Diode Switching 2-Pin TO-247
- RS Stock No.:
- 145-4281
- Mfr. Part No.:
- RURG80100
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4281
- Mfr. Part No.:
- RURG80100
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1 kV | |
| Maximum Continuous Forward Current (If) | 80 A | |
| Product Type | Ultrafast Diode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Package Type | TO-247 | |
| Automotive Standard | No | |
| Diameter | 3.65 mm | |
| Diode Configuration | Single | |
| Height | 20.8 mm | |
| Length | 15.8 mm | |
| Maximum Forward Voltage (Vf) | 1.9 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 500 A | |
| Peak Reverse Current (Ir) | 250 μA | |
| Peak Reverse Recovery Time (trr) | 200 ns | |
| Standards/Approvals | No | |
| Width | 4.82 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 1 kV | ||
Maximum Continuous Forward Current (If) 80 A | ||
Product Type Ultrafast Diode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Package Type TO-247 | ||
Automotive Standard No | ||
Diameter 3.65 mm | ||
Diode Configuration Single | ||
Height 20.8 mm | ||
Length 15.8 mm | ||
Maximum Forward Voltage (Vf) 1.9 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 500 A | ||
Peak Reverse Current (Ir) 250 μA | ||
Peak Reverse Recovery Time (trr) 200 ns | ||
Standards/Approvals No | ||
Width 4.82 mm | ||
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-41 UF4007
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M
- onsemi 1 kV 2 A Diode Switching 2-Pin DO-214AA S2M
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC MRA4007T3G
- onsemi 1 kV 4 A Diode Switching 2-Pin DO-201AD MUR4100ERLG
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC MUR8100EG
