onsemi 30V 70A, Dual Schottky Diode, 3-Pin TO-247 MBR7030WTG
- RS Stock No.:
- 145-4144
- Mfr. Part No.:
- MBR7030WTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-4144
- Mfr. Part No.:
- MBR7030WTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 70A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 750mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 500A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 70A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 750mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 500A | ||
- COO (Country of Origin):
- CN
