onsemi 45V 10A, Dual Schottky Diode, 3-Pin TO-220FP MBRF20L45CTG

Stock information currently inaccessible
RS Stock No.:
145-3550
Mfr. Part No.:
MBRF20L45CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy