onsemi 70V 10mA, Schottky Diode, 2-Pin SOD-323 MMDL770T1G

Stock information currently inaccessible
RS Stock No.:
145-3408
Mfr. Part No.:
MMDL770T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy