onsemi 150V 10A, Dual Schottky Diode, 3-Pin TO-220FP MBRF10H150CTG

Stock information currently inaccessible
RS Stock No.:
145-3368
Mfr. Part No.:
MBRF10H150CTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
MY