onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-523 NSRLL30XV2G

Stock information currently inaccessible
RS Stock No.:
145-3172
Mfr. Part No.:
NSRLL30XV2T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

COO (Country of Origin):
CN