onsemi 120V 20A, Dual Schottky Diode, 4-Pin I2PAK (TO-262) NTSB20120CTG
- RS Stock No.:
- 145-2824
- Mfr. Part No.:
- NTSB20120CT-1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-2824
- Mfr. Part No.:
- NTSB20120CT-1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | I2PAK (TO-262) | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 120V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 540mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 120A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 120V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 540mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 120A | ||
- COO (Country of Origin):
- CN
