Vishay 600V 12A, Dual Silicon Junction Diode, 3-Pin D2PAK VS-12CDU06-M3/I
- RS Stock No.:
- 145-2760
- Mfr. Part No.:
- VS-12CDU06-M3/I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2760
- Mfr. Part No.:
- VS-12CDU06-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Common Anode | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 90ns | |
| Priced to Clear | Yes | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Common Anode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 90ns | ||
Priced to Clear Yes | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
- COO (Country of Origin):
- CN
