Vishay 60V 2A, Schottky Diode, 2-Pin DO-219AB SS2FH6-M3/H
- RS Stock No.:
- 145-2321
- Mfr. Part No.:
- SS2FH6-M3/H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2321
- Mfr. Part No.:
- SS2FH6-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 780mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 780mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
- COO (Country of Origin):
- CN
