Vishay 30V 200mA, Schottky Diode, 2-Pin Quadro Melf LS103B-GS08

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2188
Mfr. Part No.:
LS103B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

Quadro Melf

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

15A