Vishay 400V 1A, Silicon Junction Diode, 2-Pin DO-213AB 1N6481-E3/96

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2167
Mfr. Part No.:
1N6481-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.67mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
TW