Vishay 600V 15A, Silicon Junction Diode, 2-Pin TO-220FP VS-ETU1506FP-M3
- RS Stock No.:
- 145-1637
- Mfr. Part No.:
- VS-ETU1506FP-M3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1637
- Mfr. Part No.:
- VS-ETU1506FP-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | TO-220FP | |
Maximum Continuous Forward Current | 15A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Single | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.9V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 87ns | |
Peak Non-Repetitive Forward Surge Current | 160A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.9V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 87ns | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor