Infineon 650V 30A, Dual Diode, 3-Pin TO-220 IDP30C65D2XKSA1
- RS Stock No.:
- 144-1196
- Mfr. Part No.:
- IDP30C65D2XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 144-1196
- Mfr. Part No.:
- IDP30C65D2XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2.2V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 42ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2.2V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 42ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
