IXYS 1200V 2 x 91A, Dual Diode, 12-Pin DSEI2X101-12P
- RS Stock No.:
- 135-8269
- Mfr. Part No.:
- DSEI2X101-12P
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 135-8269
- Mfr. Part No.:
- DSEI2X101-12P
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Through Hole | |
| Maximum Continuous Forward Current | 2 x 91A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 12 | |
| Maximum Forward Voltage Drop | 1.87V | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 900A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Maximum Continuous Forward Current 2 x 91A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Isolated | ||
Rectifier Type Fast Recovery | ||
Pin Count 12 | ||
Maximum Forward Voltage Drop 1.87V | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 900A | ||
