IXYS 600V 2 x 96A, Dual Diode, 12-Pin DSEI2X101-06P

Stock information currently inaccessible
RS Stock No.:
135-8266
Mfr. Part No.:
DSEI2X101-06P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

2 x 96A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Pin Count

12

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

1.2kA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy