STMicroelectronics 1200V 15A, SiC Schottky Diode, 2-Pin TO-220AC STPSC15H12D
- RS Stock No.:
- 135-8246
- Mfr. Part No.:
- STPSC15H12D
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 135-8246
- Mfr. Part No.:
- STPSC15H12D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
