Diodes Inc 20V 1A, Schottky Diode, 2-Pin X3-WLB1406 SDM1U20CSP-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-3359
Mfr. Part No.:
SDM1U20CSP-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

X3-WLB1406

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

440mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

18A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy