ROHM 600V 200mA, Silicon Junction Diode, 2-Pin SOD-323HE RFU02VSM6STR

Stock information currently inaccessible
RS Stock No.:
133-3284
Mfr. Part No.:
RFU02VSM6STR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

1A