ROHM 150 V 3 A Diode 2-Pin SOD-106 RB058L150TE25

Stock information currently inaccessible
RS Stock No.:
133-3226
Mfr. Part No.:
RB058L150TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-106

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

0.85V

Maximum Operating Temperature

150°C

Height

1.9mm

Standards/Approvals

RoHS

Length

4.5mm

Width

2.6mm

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy