ROHM 400V 700mA, Diode, 2-Pin TUMD2SM RRE07VSM4STR

Stock information currently inaccessible
RS Stock No.:
133-2826
Mfr. Part No.:
RRE07VSM4STR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TUMD2SM

Maximum Continuous Forward Current

700mA

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2A

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy