IXYS 200V 35A, Dual Schottky Diode, 3-Pin TO-247AD DSA70C200HB
- RS Stock No.:
- 125-8033
- Mfr. Part No.:
- DSA70C200HB
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 125-8033
- Mfr. Part No.:
- DSA70C200HB
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current | 35A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Soft Recovery | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.07V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 550A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current 35A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Soft Recovery | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.07V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 550A | ||
