onsemi 60V 3A, Schottky Diode, 3-Pin DPAK MBRD360RLG

Stock information currently inaccessible
RS Stock No.:
125-0003
Mfr. Part No.:
MBRD360RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

75A

RoHS Status: Not Applicable

COO (Country of Origin):
MY