ROHM 45V 100mA, Schottky Diode, 2-Pin SOD-323 RB501VM-40TE-17

Stock information currently inaccessible
RS Stock No.:
124-6776
Mfr. Part No.:
RB501VM-40TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A