onsemi 600V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK MURB1660CTTG

Discontinued
RS Stock No.:
124-5338
Mfr. Part No.:
MURB1660CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
MY

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.