Diodes Inc 200V 1A, Silicon Junction Diode, 2-Pin PowerDI 123 DFLU1200-7

Stock information currently inaccessible
RS Stock No.:
122-2864
Mfr. Part No.:
DFLU1200-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 123

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

980mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN