Diodes Inc 20V 400mA, Dual Schottky Diode, 3-Pin SOT-23 SDM40E20LC-7

Stock information currently inaccessible
RS Stock No.:
122-2401
Mfr. Part No.:
SDM40E20LC-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

400mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

430mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

2A

COO (Country of Origin):
CN