Diodes Inc 70V 1A, Schottky Diode, 2-Pin DO-214AC B170-13-F

Stock information currently inaccessible
RS Stock No.:
122-2337
Mfr. Part No.:
B170-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

790mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN