Diodes Inc 40V 200mA, Quad Schottky Diode, 6-Pin SOT-363 BAS40DW-06-7-F
- RS Stock No.:
- 122-0028
- Mfr. Part No.:
- BAS40DW-06-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-0028
- Mfr. Part No.:
- BAS40DW-06-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | 2x Common Anode Pair | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 380mV | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Schottky Barrier | |
| Peak Reverse Recovery Time | 5ns | |
| Peak Non-Repetitive Forward Surge Current | 600mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration 2x Common Anode Pair | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 380mV | ||
Number of Elements per Chip 4 | ||
Diode Technology Schottky Barrier | ||
Peak Reverse Recovery Time 5ns | ||
Peak Non-Repetitive Forward Surge Current 600mA | ||
- COO (Country of Origin):
- CN
